SICK Proximity Photoelectric Sensor, Rectangular Sensor, 50 → 2500 mm Detection Range
- RS 제품 번호:
- 267-0121
- 제조사 부품 번호:
- WTT12L-B1536
- 제조업체:
- SICK
가격 개당**
₩677,132.82
1 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩677,132.82 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-0121
- 제조사 부품 번호:
- WTT12L-B1536
- 제조업체:
- SICK
- COO (Country of Origin):
- DE
Overview
PowerProx Multitask photoelectric sensors combine powerful time-of-flight technology with compact sensor housings, giving machine designers maximum flexibility. They reliably detect objects that are traveling at high speed, small and flat objects, and jet-black or shiny objects at sensing ranges between 5 cm and 4 m, including at large detection angles.
The WTT2SL, WTT4SL, WTT12L, WTT190L and WTT280L variants of the photoelectric sensors are designed to meet different requirements and provide the ideal solution to overcome any challenge.
At a glance
Time-of-flight technology
Laser class 1, red and infrared light
Sensing range: 5 cm to 4 m
Very small background range: 6 mm
Switching frequencies of up to 1,000 Hz
The option of up to three adjustable digital outputs or one IO-Link analogue output: for up to eight switching points, distance value
and smart sensor functionality
Laser class 1, red and infrared light
Sensing range: 5 cm to 4 m
Very small background range: 6 mm
Switching frequencies of up to 1,000 Hz
The option of up to three adjustable digital outputs or one IO-Link analogue output: for up to eight switching points, distance value
and smart sensor functionality
Your Benefit
Reliable object detection over long sensing ranges and at large detection angles
Precise, simple adjustment using a potentiometer, teach-in button or display
Excellent functionality with IO-Link
The rugged VISTAL® sensor housing ensures high availability and a long service life
Suitable for a wide range of applications: the variants of the photoelectric sensors are designed to cover a variety of detection requirements
Compact sensors allow for significant flexibility in machine design
Precise, simple adjustment using a potentiometer, teach-in button or display
Excellent functionality with IO-Link
The rugged VISTAL® sensor housing ensures high availability and a long service life
Suitable for a wide range of applications: the variants of the photoelectric sensors are designed to cover a variety of detection requirements
Compact sensors allow for significant flexibility in machine design
Applications
Empty bay and clearance detection Rapid counting in the packaging industry Precise edge detection in the timber industry Quality control for the automotive industry and its parts suppliers Handling and assembly Loop control Protecting doors and gates Suitable for use on industrial vehicles, including AGVs
Note
속성 | 값 |
---|---|
Sensor Style | Rectangular |
Detection Type | Proximity |
Detection Range | 50 → 2500 mm |
Output Type | NPN, PNP |
Electrical Connection | Cable |
Switching Mode | Light Switching |
Maximum DC Voltage | 30V |
Terminal Type | Cable 2 Meter |
Light Source | Laser |
IP Rating | IP67 |
Maximum Current | 70 mA |
Response Time | 0.5 ms |
Minimum Operating Temperature | -35°C |
Housing Material | Plastic, VISTAL |
Maximum Operating Temperature | +50°C |
Series | WTT12L |
Standards Met | CE, cULus |