SICK Proximity Photoelectric Sensor, Rectangular Sensor, 100 → 2500 mm Detection Range
- RS 제품 번호:
- 266-9957
- 제조사 부품 번호:
- WT34-V220
- 제조업체:
- SICK
가격 개당**
₩593,138.00
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
수량 | 한팩당 |
---|---|
1 + | ₩593,138.00 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 266-9957
- 제조사 부품 번호:
- WT34-V220
- 제조업체:
- SICK
- COO (Country of Origin):
- HU
Overview
A distinguishing feature of the W34 product family is the rugged ABS plastic housing where all control elements are in a protected location under the optics cover. As a result, these sensors can also be used for outdoor applications. Especially for harsh and extreme ambient conditions, we recommend using the zinc die cast housing (W24-2 product family). The sensors are equipped with minimum set of functions to reduce the variety of devices and consequently the storage requirements. Furthermore, this device design comes in DC and DC/AC variants. The W34 product family includes photoelectric proximity sensors with background suppression, photoelectric retro-reflective sensors, and a through-beam system.
The photoelectric proximity sensors are characterized by their high precision at long distances as well as their high ambient light immunity.
At a glance
Rugged plastic or zinc die cast housing (W24-2)
Control elements are protected under an optics cover
High ambient light immunity and no interference when mounting the photoelectric proximity sensors opposite one another
NPN/PNP mode toggle
Light/dark mode toggle
Variants for 10 … 30 V DC or 12 … 240 V DC / 24 ... 240 V AC voltage supply
Optional: test input, time stages and contamination warning
M12 male connector or M16 screw connection, both rotatable by 90°
Control elements are protected under an optics cover
High ambient light immunity and no interference when mounting the photoelectric proximity sensors opposite one another
NPN/PNP mode toggle
Light/dark mode toggle
Variants for 10 … 30 V DC or 12 … 240 V DC / 24 ... 240 V AC voltage supply
Optional: test input, time stages and contamination warning
M12 male connector or M16 screw connection, both rotatable by 90°
Your Benefit
Very good chemical resistance increases the service life
Control elements under the optics cover provide flexibility as well as best possible protection in the application and reduce the
variety of devices and therefore storage requirements
Operational safety in ambient light and when devices are mounted opposite one another
Highest availability thanks to the very high operating reserve of the photoelectric sensors and through-beam photoelectric sensors
Assembly compatibility - DC devices and DC/AC devices available in the same design
Control elements under the optics cover provide flexibility as well as best possible protection in the application and reduce the
variety of devices and therefore storage requirements
Operational safety in ambient light and when devices are mounted opposite one another
Highest availability thanks to the very high operating reserve of the photoelectric sensors and through-beam photoelectric sensors
Assembly compatibility - DC devices and DC/AC devices available in the same design
Note
속성 | 값 |
---|---|
Sensor Style | Rectangular |
Detection Type | Proximity |
Detection Range | 100 → 2500 mm |
Output Type | NPN, PNP |
Electrical Connection | Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | M16 Gland |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +60°C |
Series | WT34 |
Minimum Operating Temperature | -40°C |
Housing Material | ABS, Plastic |
Standards Met | CE, cULus Listed |