SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.01 → 5 m Detection Range
- RS 제품 번호:
- 266-9424
- 제조사 부품 번호:
- WLG4S-3P2234
- 제조업체:
- SICK
가격 개당**
₩383,910.80
1 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩383,910.80 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 266-9424
- 제조사 부품 번호:
- WLG4S-3P2234
- 제조업체:
- SICK
- COO (Country of Origin):
- DE
Overview
The WLG4S-3 INOX photoelectric retro-reflective sensor in Wash-down design combines rugged watertight IP 69K stainless steel housing with "best-in-class" optical functionality. Designed to detect transparent objects, the sensors also boast advanced features such as continuous adjustment of switching thresholds. They can be relied upon for long-term service in critical applications in the food and beverage, pharmaceutical, solar, and electronics industries.
These space-saving miniature sensors are able to withstand the most aggressive cleaning agents and disinfectants thanks to a teach-in membrane that is 100% watertight and pin-cast M12 connections.
At a glance
IP 66, IP 67, IP 68 and IP 69K enclosure rating and Ecolab certified
Tough stainless steel housing (316L/1.4404)
Resistant to a variety of common cleaning and disinfection agents
Modern electrical connection available – M12 connector with pin casting
Pinpoint LED technology provides a highly visible laser-like light spot
Teach-in via stainless steel pushbutton with a metal membrane
Continuous threshold adjustment technology reliably detects objects in changing conditions
Tough stainless steel housing (316L/1.4404)
Resistant to a variety of common cleaning and disinfection agents
Modern electrical connection available – M12 connector with pin casting
Pinpoint LED technology provides a highly visible laser-like light spot
Teach-in via stainless steel pushbutton with a metal membrane
Continuous threshold adjustment technology reliably detects objects in changing conditions
Your Benefit
Long service life in harsh conditions ensures less downtime and fewer replacement costs
Reliable detection of all materials, including transparent objects in the pharmaceutical, packaging, and food and beverage industries
Easy adjustment via a stainless steel metal membrane teach-in pushbutton
Quick and easy alignment due to highly visible Pinpoint emitter LED
Remote monitoring and quick diagnostics via IO-Link (optional)
Reliable detection of all materials, including transparent objects in the pharmaceutical, packaging, and food and beverage industries
Easy adjustment via a stainless steel metal membrane teach-in pushbutton
Quick and easy alignment due to highly visible Pinpoint emitter LED
Remote monitoring and quick diagnostics via IO-Link (optional)
Note
속성 | 값 |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 0.01 → 5 m |
Output Type | PNP |
Electrical Connection | Male Connector |
Switching Mode | Light Switching |
Maximum DC Voltage | 30V |
Terminal Type | M8 4 Pin Connector |
Light Source | PinPoint LED |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 μs |
Housing Material | ABS, Plastic |
Minimum Operating Temperature | -40°C |
Series | W4S-3 |
Maximum Operating Temperature | +60°C |
Mounting Type | Threaded |
Standards Met | CE, cULus, ECOLAB |