SICK Retroreflective Distance Sensor, Rectangular Sensor, 200 → 3500 mm Detection Range IO-LINK
- RS 제품 번호:
- 266-7770
- 제조사 부품 번호:
- DR35-B15522
- 제조업체:
- SICK
가격 개당**
₩855,218.00
일시 품절-다음 입고 날짜는 15/02/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩855,218.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-7770
- 제조사 부품 번호:
- DR35-B15522
- 제조업체:
- SICK
- COO (Country of Origin):
- DE
Overview
The Dx35 family of distance sensors, based on HDDM™ technology, combine maximum reliability, measuring capabilities, flexibility and the perfect price-performance ratio in a very compact housing. Depending on the application, sub-product families are available for distance measurement on natural objects (DT35 and DS35) or on reflective tape (DL35 and DR35).The sub-product families also come with different interfaces. In addition to the IO-Link function, which all the devices have, the product family also offers sensors with analogue and switching output (DT and DL) or the option of two switching outputs (DS andDR).
Its final distinguishing feature when selecting the right sensor for the application is the light sender: infrared or red light in laser class 1 or 2.
At a glance
Highest reliability, ambient light immunity and best price/performance ratio thanks to HDDM technology
Measuring range of 0.05 m to 12 m for natural objects or 0.2 m to 35 m for reflective tape
Devices with analogue and digital output, or just switching
Infrared or red emitted light in laser class 1 or 2
Repeatability: 0.5 mm to 5 mm
Compact housing size
IO-Link
DT35-S - Certified to ISO 13849 (PL b) and IEC 62998 (PC B)
Measuring range of 0.05 m to 12 m for natural objects or 0.2 m to 35 m for reflective tape
Devices with analogue and digital output, or just switching
Infrared or red emitted light in laser class 1 or 2
Repeatability: 0.5 mm to 5 mm
Compact housing size
IO-Link
DT35-S - Certified to ISO 13849 (PL b) and IEC 62998 (PC B)
Your Benefit
Precise and reliable measurement irrespective of object color extends running times and process quality
A compact size and blind zone make flexible mounting possible when space is limited
Optimum solution thanks to flexible settings for speed, range and repeatability
Flexible interface use: 4 mA to 20 mA, 0 V to 10 V, current sourcing output, current sinking output, or IO-Link – making machine
integration simple
With their straightforward alignment, optimal performance or inconspicuous measurement, versatile light senders make for an
ideal solution in all scenarios
Low investment costs and high performance levels guarantee a short return on investment
IO-Link offers full process control, from commissioning through to service
DT35-S - Certification up to performance level b allows versatile use for protecting persons and capital goods
A compact size and blind zone make flexible mounting possible when space is limited
Optimum solution thanks to flexible settings for speed, range and repeatability
Flexible interface use: 4 mA to 20 mA, 0 V to 10 V, current sourcing output, current sinking output, or IO-Link – making machine
integration simple
With their straightforward alignment, optimal performance or inconspicuous measurement, versatile light senders make for an
ideal solution in all scenarios
Low investment costs and high performance levels guarantee a short return on investment
IO-Link offers full process control, from commissioning through to service
DT35-S - Certification up to performance level b allows versatile use for protecting persons and capital goods
Applications
Positioning or anti-collision monitoring of shuttles, industrial trucks, gantry cranes and traversing carriages
Reliable measurement and detection of extremely dark or glossy materials, e.g., in the automotive industry
Loading, empty bay or fill level monitoring in logistics applications
Measurement and detection of small objects at long distances, for example in manufacturing industries
Reliable measurement and detection of extremely dark or glossy materials, e.g., in the automotive industry
Loading, empty bay or fill level monitoring in logistics applications
Measurement and detection of small objects at long distances, for example in manufacturing industries
Note
속성 | 값 |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 200 → 3500 mm |
Output Type | PNP/NPN |
Electrical Connection | M12 5 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 5 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 2.5 → 96.5 ms |
Series | Dx35 / DR35 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |
Mounting Type | Threaded |
Housing Material | Plastic |
Thread Size | M12 |
Standards Met | CE, cULus, EAC |