RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 0.25 m Detection Range
- RS 제품 번호:
- 254-3724
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩72,545.20
26 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩72,545.20 |
10 - 19 | ₩70,379.40 |
20 - 49 | ₩66,757.60 |
50 + | ₩58,039.80 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 254-3724
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Transparent Objects Retro-Reflective Miniature Photoelectric Sensor Rectangular 25 cm Detection
The Retro-Reflective photelectric sensor from RS PRO includes excellent detection sensor using TD-11 reflector plus Red light source, providing stable and reliable sensor detection. The miniature photoelectric sensor has a plastic rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, translucent object detection, transmitter, and receiver in one housing, LED output indicators, short circuit, overload, and polarity protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Retro-reflective Photoelectric sensor
- 25 cm detection range
- Transparent object detection
- Good stable detection accuracy
- Accurate, fast
- 2 m PVC Cable
- Red light 640 nM source
- Anti-ambient light –Sunshine 10,000Lux x Incandescent 3,000Lux
- Square shape, easy installation
- PNP NO output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection
- Green and Yellow LED, Overload output indicators
- Miniature PC plus ABS sensor housing, PMMA Filter
- Size 21.8 x 8.4 x 14.5 mm
- IP67 Protection
- CE Certified
Applications
- Transparent object detection
- Glass detection, film, PET Bottles, transparent packaging
- Counting bottles and glasses
- Monitoring film for tears and damage
- Food, beverage, and pharmaceutical industries
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.25 m |
Output Type | PNP NO |
Switching Mode | Light Switching |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 30V |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 50mA |
Response Time | 1ms |
Minimum Operating Temperature | -25°C |
Housing Material | ABS |
Series | PST |
Maximum Operating Temperature | +55°C |
Standards Met | CE |