RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range
- RS 제품 번호:
- 254-3685
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩65,174.20
131 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩65,174.20 |
10 - 19 | ₩63,226.80 |
20 - 49 | ₩59,950.80 |
50 + | ₩52,143.00 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 254-3685
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Polarized Reflection Photoelectric Sensor Cylindrical 18 mm Threaded Barrel Adjustable 3 m Detection
The Polarized reflection photelectric sensor from RS PRO includes excellent performance providing you with a rated sensing distance of up to 3 m. The photoelectric sensor has a shortened cylindrical barrel shape ergonomic design plus includes EMC capability and high light immunity for various applications. Having a barrel or cylindrical shape allows for easy and quick flush, flat sensor installation making the RS PRO photoelectric sensor an excellent choice for use in small and confined space environments. The wealth of features with the sensor includes infrared light source, long distance detection aided by reflectors, LED display allowing you to check the sensors operation, function, and switching all providing complete short circuit, overload, and reverse protection.
Features & Benefits
- Polarized reflection Photoelectric sensor
- TD-09 Reflector
- 3 m detection range
- Single turn potentiometer adjustment for distance
- Good detection accuracy
- Excellent for a stable strong object detection no matter the shape, colour, or material
- M12 4-core Connection
- Red light source 640 Nm
- Anti-sunlight interference 10,000 Lux, Incandescent light interference 3,000 Lux
- 18 mm cylindrical barrel shape, short housing, easy installation
- PNP NO+NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, and reverse polarity protection
- Yellow and green LED output indicator, 360° visibility
- Nickel-copper alloy housing
- PMMA Filter
- Sensor overall length 47.2mm
- IP67 Protection
- CE Certified
Applications
- Automation door and gate systems, storage and conveyor systems, material flow technology
- Transparent product detection, packaging, industrial and many more complex working environments, stable and strong detection of objects no matter their shape, colour, or material
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Sensor comes with the required reflector.
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Polarised Retro Reflection |
Detection Range | 3 m |
Output Type | PNP NONC |
Electrical Connection | M12 Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | ≤0.5ms |
Minimum Operating Temperature | -25°C |
Mounting Type | Screw Nut |
Housing Material | Nickel Copper Alloy |
Series | PSM |
Maximum Operating Temperature | +55°C |
Standards Met | CE |
Thread Size | M18 |