RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 0.4 m Detection Range
- RS 제품 번호:
- 254-3677
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩59,441.20
35 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩59,441.20 |
10 - 19 | ₩57,657.60 |
20 - 49 | ₩54,709.20 |
50 + | ₩47,556.60 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 254-3677
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Diffuse Reflection Photoelectric Sensor Cylindrical Barrel Adjustable 40 cm Detection
The Diffuse reflection photelectric sensor from RS PRO includes excellent performance providing you with a rated sensing distance of up to 40 cm. The photoelectric sensor has a shortened cylindrical barrel shape ergonomic design plus includes EMC capability and high light immunity for various applications. Having a barrel or cylindrical shape allows for easy and quick flush sensor installation making the RS PRO photoelectric sensor an excellent choice for use in small and confined space environments. The wealth of features with the sensor includes infrared light source, LED display allowing you to check the sensors operation, function, and switching all providing complete short circuit, overload, and reverse protection.
Features & Benefits
- Diffuse reflection Photoelectric sensor
- 40 cm detection range
- Single turn potentiometer adjustment for distance
- Good detection accuracy
- Excellent for non-metallic target detection, transparent object detection
- 2 m PVC Cable Connection
- infrared light source 940 Nm
- Anti-sunlight interference 10,000 Lux, Incandescent light interference 3,000 Lux
- Cylindrical barrel shape, short housing, easy installation
- PNP NO+NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, and reverse polarity protection
- Yellow and green LED output indicator, 360° visibility
- Nickel-copper alloy housing, sensor length 65 mm
- PMMA Filter
- IP67 Protection
- CE Certified
Applications
- Automation door and gate systems, storage and conveyor systems, material flow technology
- Transparent product detection, packaging, industrial and many more complex working environments
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Diffuse Reflection |
Detection Range | 0.4 m |
Output Type | PNP NONC |
Switching Mode | Light / Dark switching |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared LED |
IP Rating | IP67 |
Maximum Current | 100mA |
Response Time | ≤0.5ms |
Series | PSM |
Housing Material | Nickel Copper Alloy |
Minimum Operating Temperature | -25°C |
Mounting Type | Screw Nut |
Maximum Operating Temperature | +55°C |
Standards Met | CE |
Thread Size | M18 |