RS PRO background Suppression Photoelectric Sensor, Block Sensor, 0.25 m Detection Range
- RS 제품 번호:
- 254-3657
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩68,676.40
7 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩68,676.40 |
10 - 19 | ₩66,627.20 |
20 - 49 | ₩63,186.80 |
50 + | ₩54,952.40 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-3657
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Diffuse Reflection (BGS) Photoelectric Sensor Rectangular 25 cm Detection
The Diffuse reflection photelectric sensor from RS PRO includes BGS (background suppression), excellent light reflection measurement sensor using background suppression technology providing stable and reliable sensor detection. The photoelectric sensor has a plastic rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, infrared light source, LED output indicators, 1 Ms response time, universal housing, distance adjustment, short circuit, overload, reverse, and Zener protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Diffuse Reflection Photoelectric sensor
- 25 cm detection range
- Good detection accuracy distance using background suppression (BGS) technology
- 5-turn knob distance adjustment
- 2 m PVC Cable Connection
- Red (640 nm) light source
- Anti-ambient light – Anti-sunlight interference 10,000 Lux, incandescent light 3,000 Lux
- NPN NO-NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection, and Zener protection
- Green and Yellow LED output indicator
- PC plus ABS sensor housing, PMMA Filter
- Size is 32.5 mm x 20 mm x 10.6 mm
- IP67 Protection
- CE Certified
Applications
- Detecting several objects from a common carrying system
- Detection of translucent objects, levels of contained substances
- Detecting a box, material, or part
- Error detection and many more
What is the Diffuse Reflection Photoelectric Sensor
Diffuse reflection sensors are used for the direct detection of an object when the light sent out from the sensor hits the object and is reflected back to the sensor receiver then the diffuse reflection sensor issues a switching signal. The transmitter and the receiver are combined within the sensor in a singular housing. The transmitter sends out a continuous beam of light which can be red light, infrared or laser light.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | background Suppression |
Detection Range | 0.25 m |
Output Type | NPN NONC |
Switching Mode | Light / Dark switching |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 30V |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 100mA |
Response Time | 1ms |
Series | PSE |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PC+ABS;Filter: PMMA |
Mounting Type | Screw, Bracket |
Standards Met | CE |