RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS 제품 번호:
- 254-3654
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩67,485.60
9 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩67,485.60 |
10 - 19 | ₩65,465.40 |
20 - 49 | ₩62,098.40 |
50 + | ₩53,999.40 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 254-3654
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Through Beam Photoelectric Sensor Rectangular 5 m Detection
The Through-Beam photelectric sensor from RS PRO includes excellent detection distance measurement sensor using through-beam technology providing stable and reliable sensor detection. The photoelectric sensor has a plastic rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, emitter and receiver, infrared light source, LED output indicators, 1 Ms response time, universal housing, short circuit, overload, reverse, and Zener protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Through-Beam Photoelectric sensor
- 5 m detection range
- Good detection accuracy distance using through-beam technology
- Accurate, fast
- 2 m PVC Cable Connection
- Infrared (640 nm) light source
- Anti-ambient light – Anti-sunlight interference 10,000 Lux, incandescent light 3,000 Lux
- PNP NO-NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection, and Zener protection
- Green and Yellow LED output indicator
- PC plus ABS sensor housing, PMMA Filter
- Size is 32.5 mm x 20 mm x 10.6 mm
- IP67 Protection
- CE Certified
Applications
- Suitable for various applications sensing different passing objects
What is the Through-Beam Photoelectric Sensor
This sensor is made up of a light emitter and a light receiver, the detection distance can be increased by separating the light emitter and receiver. When using the through-beam sensor the emitted and receiver are installed either side of the of the path of objects to be detected. When the object passes through the light beam the light is blocked by the object and the light receiving device acts to output a switch control signal.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 5 m |
Output Type | PNP NONC |
Switching Mode | Light / Dark switching |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 30V |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | 1ms |
Housing Material | PC+ABS;Filter: PMMA |
Minimum Operating Temperature | -25°C |
Mounting Type | Screw, Bracket |
Maximum Operating Temperature | +55°C |
Series | PSE |
Standards Met | CE |