RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range
- RS 제품 번호:
- 254-3636
- 제조업체:
- RS PRO
가격 개당**
₩115,242.40
67 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩115,242.40 |
10 - 19 | ₩111,784.40 |
20 - 49 | ₩106,033.20 |
50 + | ₩92,201.20 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-3636
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Photocell Photoelectric Sensor Rectangular TOF 300 cm Detection
The Photocell photelectric sensor from RS PRO includes excellent detection distance measurement sensor using TOF (time of flight) technology providing stable and reliable sensor detection. The photoelectric sensor has a plastic rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, button adjustment, infrared laser light source, LED output indicators, one key distance setting, short circuit, overload, reverse, and Zener protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Photocell Photoelectric sensor
- 0.5 cm to 300 cm detection range
- Good detection accuracy distance measurement detection, TOF Concept
- Accurate, fast
- Button adjustment
- 2 m PVC Cable Connection
- Infrared laser (940nm) light source
- Anti-ambient light –Sunshine 10,000L x Incandescent 1000L
- Square shape, easy installation
- PNP NO - NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection, and Zener
- Green and Yellow LED output indicator
- PC plus ABS sensor housing, PMMA Filter
- IP67 Protection
- CE Certified
Applications
- Any application where sensor distance measurement is necessary, suitable for harsh environments
What is TOF / ToF?
ToF concept is short for Time of Flight which is really a depth measurement reading using infrared light beams. The sensor used sends out an infrared light beam which when it hits an object sends the light beam back to the sensor and measures the time it took the light beam going out and reflected back.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
This sensor works on a Diffuse Polarized Reflection principle and has a special feature, TOF. With this feature it's possible to measure distances using the time the light takes from the transmitter to return to the receiver.
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Diffuse Reflection |
Detection Range | 3 m |
Output Type | PNP NONC |
Electrical Connection | 2m Cable |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Light Source | Infrared Laser |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | 200ms |
Housing Material | PC+ABS;Filter: PMMA |
Maximum Operating Temperature | +55°C |
Series | PSE |
Minimum Operating Temperature | -20°C |
Mounting Type | Screw, Bracket |
Standards Met | CE |