SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range
- RS 제품 번호:
- 212-2968
- 제조사 부품 번호:
- WSE26I-24162100A00
- 제조업체:
- SICK
가격 개당**
₩612,612.00
1 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩612,612.00 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 212-2968
- 제조사 부품 번호:
- WSE26I-24162100A00
- 제조업체:
- SICK
- COO (Country of Origin):
- DE
Overview
At a glance
Technologies: ClearSens, LineSpot, TwinEye with OptoFilter
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
The W26 is equipped with new technologies such as TwinEye, LineSpot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the BluePilot operating and display concept. Since every W26 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible PinPoint LED and the infrared LED are available as the light source. The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W26 offers very high reliability and prevents unplanned machine downtimes.
Applications
Consumer goods
Automotive and parts suppliers
Wood
Storage and conveyor
Handling and assembly
Metal and steel
Stone, ceramic, glass
Textile
Detection of cartons and containers
Detection of cartons and containers
Visualization of process parameters in the wood industry
Sensor self-monitoring during setup and operation
Panel infeed
Monitoring the stack height
Protrusion monitoring at the load carrying unit
Protrusion monitoring at baggage tubs
Checking for objects present in the transfer area and gap monitoring on a lift
Detecting the presence of objects on the baggage claim carousel
Monitoring the load of the ULD loading station
Protrusion monitoring before storage
Activation of person recognition with photoelectric retro-reflective sensors
Access protection with muting at the stretch wrapper
Positioning of balers
Position monitoring of the wagons during loading and unloading operations
Automotive and parts suppliers
Wood
Storage and conveyor
Handling and assembly
Metal and steel
Stone, ceramic, glass
Textile
Detection of cartons and containers
Detection of cartons and containers
Visualization of process parameters in the wood industry
Sensor self-monitoring during setup and operation
Panel infeed
Monitoring the stack height
Protrusion monitoring at the load carrying unit
Protrusion monitoring at baggage tubs
Checking for objects present in the transfer area and gap monitoring on a lift
Detecting the presence of objects on the baggage claim carousel
Monitoring the load of the ULD loading station
Protrusion monitoring before storage
Activation of person recognition with photoelectric retro-reflective sensors
Access protection with muting at the stretch wrapper
Positioning of balers
Position monitoring of the wagons during loading and unloading operations
Note
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 60 m |
Output Type | NPN/PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP69 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 0.0005 seconds |
Minimum Operating Temperature | -40 °C |
Housing Material | Plastic |
Series | W26 |
Maximum Operating Temperature | +60°C |