SICK Fork Sensor Photoelectric Sensor, 80 mm Detection Range
- RS 제품 번호:
- 212-2659
- 제조사 부품 번호:
- WFM80-60P321
- 제조업체:
- SICK
가격 개당**
₩441,048.00
4 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩441,048.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-2659
- 제조사 부품 번호:
- WFM80-60P321
- 제조업체:
- SICK
- COO (Country of Origin):
- FR
Overview
At a glance
Clearly visible red emitted light
No setup required: The sensor is ready for operation immediately
Receive indicator, visible all-round
5 fork sizes with a maximum depth of 120 mm and a maximum width of 180 mm
Stable aluminum housing with IP 67 enclosure rating
No setup required: The sensor is ready for operation immediately
Receive indicator, visible all-round
5 fork sizes with a maximum depth of 120 mm and a maximum width of 180 mm
Stable aluminum housing with IP 67 enclosure rating
Your Benefit
Fixed parameters guarantee a high level of operational safety with extremely simple commissioning
A visible red light enables easy alignment of the WFM
The all-round visible receive indicator enables constant process control
A wide range of different fork sizes increases installation flexibility
Stable aluminum housing for use in harsh industrial environments
A visible red light enables easy alignment of the WFM
The all-round visible receive indicator enables constant process control
A wide range of different fork sizes increases installation flexibility
Stable aluminum housing for use in harsh industrial environments
The WFM fork sensors are extremely quick and easy to mount and commission thanks to plug and play. Their yellow receive indicator can be seen all the way round, providing optimum feedback on the switching behavior of the WFM. Since the sender and receiver are integrated within the same housing, there is no need for any complex alignment work, allowing detection tasks to be prepared and completed quickly and easily. WFM have a rugged aluminum housing and are available in five different designs with fork widths ranging from 30 mm to 180 mm and fork depths of between 40 mm and 120 mm. SICK's fork sensors are suited to numerous applications, such as detecting parts in production processes, checking whether various objects are present, or intralogistic processes.
Applications
Detecting objects in production processes
Monitoring the presence of different objects
Level monitoring for the step conveyor
Detection on the rotary magazine table
Shoe sorter pin monitoring
Monitoring the presence of different objects
Level monitoring for the step conveyor
Detection on the rotary magazine table
Shoe sorter pin monitoring
Note
속성 | 값 |
---|---|
Detection Type | Fork Sensor |
Detection Range | 80 mm |
Output Type | Dark Switching, PNP |
Switching Mode | Dark Switching |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 3 Pin Connector |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.000125 seconds |
Minimum Operating Temperature | -10°C |
Housing Material | Metal |
Series | WFM |
Maximum Operating Temperature | +60°C |