SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range
- RS 제품 번호:
- 210-4022
- 제조사 부품 번호:
- IRT-P212C73
- 제조업체:
- SICK
가격 개당**
₩426,972.00
11 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩426,972.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-4022
- 제조사 부품 번호:
- IRT-P212C73
- 제조업체:
- SICK
- COO (Country of Origin):
- US
Overview
At a glance
Three mounting types: mounting between the rollers (R/IR), mounting on the side frame (ZLM), or mounting above the belt (WLR)
Three types of logic: single feed, single feed with sleep function, block (slug) feed
Up to 50 ZoneControl solutions can be connected in series.
Fully animated simulation to ease selection and implementation
Standard cut lengths of 1 m (3 ft) or 2 m (6 ft)
Three types of logic: single feed, single feed with sleep function, block (slug) feed
Up to 50 ZoneControl solutions can be connected in series.
Fully animated simulation to ease selection and implementation
Standard cut lengths of 1 m (3 ft) or 2 m (6 ft)
Your Benefit
Largest Zero Pressure Accumulation portfolio on the market gives users a wide variety of choices for their application
SICK ZoneControl solutions control the flow of packages a on conveyor without a PLC or other external control
Quick setup since no programming, no laptop, and no PLC interfacing are required
With 20 years of ZoneControl experience and personal support from SICK experts, all application and product issues are quickly addressed
Quick expansion or modification of the conveyor due to the modular design
SICK ZoneControl solutions control the flow of packages a on conveyor without a PLC or other external control
Quick setup since no programming, no laptop, and no PLC interfacing are required
With 20 years of ZoneControl experience and personal support from SICK experts, all application and product issues are quickly addressed
Quick expansion or modification of the conveyor due to the modular design
Just as traffic lights regulate the flow of traffic in towns and cities, SICK's ZoneControl solutions control the flow of products on a belt – without the need for a PLC or another type of external control. ZoneControl by SICK consists of three product families to control the flow of products. This procedure is called zero pressure accumulation (ZPA). ZoneControl solutions are extremely easy to install (plug and play) Connect the ZoneControl products in series, install the sensor, and connect the pneumatic line or the connection to the motor-driven rollers. There is, therefore, no need for PLC programming, laptops, and expensive cabling. Each product contains one of two types of startup logic: single feed (with or without sleep function) and block (slug) feed, depending on the requirements of the application. So that the various requirements can be met, there are three mounting configurations to choose from: mounting between the rollers (R/IR), mounting on the side frame (ZLM).
Applications
Automatic wheel separating in the conveying line
Automated tire separating in the conveying line
Automated load picking and transfer
Zero pressure accumulation and zone control on conveyor belts
Conveying and zone control without dynamic pressure
Controlled load transfer to automated guided vehicle systems
Automated tire separating in the conveying line
Automated load picking and transfer
Zero pressure accumulation and zone control on conveyor belts
Conveying and zone control without dynamic pressure
Controlled load transfer to automated guided vehicle systems
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
속성 | 값 |
---|---|
Detection Type | Background Suppression |
Detection Range | 60 mm → 900 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.002 seconds |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40 °C |
Housing Material | Plastic |
Series | ZoneControl |
Standards Met | CE Certified, UL Certified |