SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 400 mm Detection Range
- RS 제품 번호:
- 210-3989
- 제조사 부품 번호:
- GTB6-F7431V
- 제조업체:
- SICK
가격 개당**
₩345,168.00
3 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩345,168.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-3989
- 제조사 부품 번호:
- GTB6-F7431V
- 제조업체:
- SICK
- COO (Country of Origin):
- MY
Overview
At a glance
Housing made of stainless steel 1.4404 (316L), mounting holes with M3 thread
Red light and infra-red LED versions
Adjustable light/dark switching via cable connection
Coated front screen for higher resistance to scratching
IP69K enclosure rating
Meets Ecolab tests requirements
Red light and infra-red LED versions
Adjustable light/dark switching via cable connection
Coated front screen for higher resistance to scratching
IP69K enclosure rating
Meets Ecolab tests requirements
Your Benefit
Detection of objects with variation in texture and color, with red and IR LED options
Shock resistant stainless-steel housing with IP69K enclosure rating suitable for Ecolab washing detergents
Convenient light/dark switching via cable connection
Easy mounting with M3 threaded mounting holes
Superior optical performance and robustness using SICK ASIC
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Shock resistant stainless-steel housing with IP69K enclosure rating suitable for Ecolab washing detergents
Convenient light/dark switching via cable connection
Easy mounting with M3 threaded mounting holes
Superior optical performance and robustness using SICK ASIC
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
With its special sealing, the G6 Inox product family is particularly resistant to chemicals and washing detergents in washdown applications. The photoelectric sensors are available in different versions for different applications: With background suppression, as through-beam or photoelectric retro-reflective sensors. Complementary outputs enable easy light/dark switching. The compact and rugged housing made of stainless steel 1.4404 (316L) also withstands heavy impacts
the reinforced and coated front screen is highly resistant to scratches. Mounting holes with M3 threads guarantee quick and simple mounting. The black background of the indicator LEDs ensure better visibility.
Applications
Detection of transport crates on conveyor belt
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 5 mm → 400 mm |
Output Type | PNP |
Electrical Connection | M12 connector with cable |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Red Light |
IP Rating | IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 0.00125 seconds |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | Stainless Steel |
Series | G6 Inox |
Standards Met | CE Certified, UL Certified |