SICK Background Suppression Photoelectric Sensor, Block Sensor, 25 mm → 300 mm Detection Range
- RS 제품 번호:
- 210-3936
- 제조사 부품 번호:
- WTB4SL-3P2262V
- 제조업체:
- SICK
가격 개당**
₩747,864.00
1 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩747,864.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-3936
- 제조사 부품 번호:
- WTB4SL-3P2262V
- 제조업체:
- SICK
- COO (Country of Origin):
- DE
Overview
At a glance
Precise laser light spot, laser class 1
Stainless steel housing with washdown design
Latest SICK proprietary ASIC and laser technologies for outstanding background suppression and ambient light immunity
Teach-in pushbutton can be switched between detection of transparent and tiny non-transparent objects
ECOLAB certified, tested to IP 66, IP 67, IP 68 and IP 69K enclosure rating
IO-Link (optional)
Stainless steel housing with washdown design
Latest SICK proprietary ASIC and laser technologies for outstanding background suppression and ambient light immunity
Teach-in pushbutton can be switched between detection of transparent and tiny non-transparent objects
ECOLAB certified, tested to IP 66, IP 67, IP 68 and IP 69K enclosure rating
IO-Link (optional)
Your Benefit
Precise laser light spot for highly accurate switching
Washable stainless steel housing reduces bacterial contamination
Innovative washdown design with sealed connections and unique patented membrane teach-in pushbutton
High ambient light immunity reduces incorrect switching and ultimately machine downtime, even when modern energy-saving lights are used
The highest degree of machine design flexibility. Outstanding BGS (background suppression) eliminates the effect of undesired background reflections. Autocollimation permits detection through very small drilled holes.
IO-Link provides effortless initial diagnostics of system performance
Washable stainless steel housing reduces bacterial contamination
Innovative washdown design with sealed connections and unique patented membrane teach-in pushbutton
High ambient light immunity reduces incorrect switching and ultimately machine downtime, even when modern energy-saving lights are used
The highest degree of machine design flexibility. Outstanding BGS (background suppression) eliminates the effect of undesired background reflections. Autocollimation permits detection through very small drilled holes.
IO-Link provides effortless initial diagnostics of system performance
For the best possible performance in a wet environment: thanks to high light immunity, the new W4SL-3 Inox miniature photoelectric sensors from SICK with precise laser light spot set new standards when it comes to preventing undesired background reflections and to ambient light immunity, even in modern energy-saving lights. The combination of SICK's latest proprietary laser and ASIC technologies reduces incorrect switching. The photoelectric sensors complete this product family. One device can reliably detect all transparent objects as well as tiny non-transparent objects. This reduces the variety of devices and saves on storage costs. The photoelectric sensors also feature an IO-Link function, so that initial system performance diagnostics can be done independently. The W4SL-3 Inox is certified in accordance with ECOLAB. The membrane teach-in pushbutton and the pin-cast electrical connections make it reliable even in critical ambient conditions.
Applications
Precise object positioning – Detection of slices of sausage before primary packaging on a coarse-meshed, hygienic conveyor
Precise edge detection – Controlling the exact position of ampulla-tubes before final closing
Application are mostly in the pharmaceutical industry but also e.g. at the packaging, electronic and solar industry as well as food and beverage industry
Precise edge detection – Controlling the exact position of ampulla-tubes before final closing
Application are mostly in the pharmaceutical industry but also e.g. at the packaging, electronic and solar industry as well as food and beverage industry
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 25 mm → 300 mm |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Red Light |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | 0.0005 seconds |
Minimum Operating Temperature | -10°C |
Housing Material | Stainless Steel |
Series | W4SL-3V |
Maximum Operating Temperature | +50°C |
Standards Met | CE Certified, UL Certified |