SICK Retroreflective Photoelectric Sensor, Block Sensor, 1.5 m Detection Range
- RS 제품 번호:
- 205-5165
- 제조사 부품 번호:
- RAY10-AB4CBL
- 제조업체:
- SICK
가격 개당**
₩779,688.00
2 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩779,688.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-5165
- 제조사 부품 번호:
- RAY10-AB4CBL
- 제조업체:
- SICK
- COO (Country of Origin):
- US
Overview
In combination with a reflector, the Reflex Array MultiTask photoelectric sensor detects leading edges of small, flat, transparent or unevenly formed objects on conveyor belts within its light array. Detection takes place regardless of where and how the objects are positioned on a conveyor belt. The photoelectric sensor reliably detects objects such as glass bottles and polybags. The Reflex Array can even detect perforated objects easily without triggering multiple switching operations. This reduces the overall costs and accelerates the commissioning process. Compared to other solutions that involve use of individual photoelectric sensors or small light grids, Reflex Array offers substantial cost benefits.
At a glance
RAY10: 25 mm-high light array, detects objects ≥ 5 mm
RAY26: 55 mm-high light array, three variants, detects objects ≥ 3 mm, ≥ 5 mm or ≥ 10 mm
Display for predictive maintenance on the sensor
RAY26: 55 mm-high light array, three variants, detects objects ≥ 3 mm, ≥ 5 mm or ≥ 10 mm
Display for predictive maintenance on the sensor
transmits maintenance signals to the PLC via IO-Link
Conveyor belt suppression for RAY26
Conveyor belt suppression for RAY26
Your Benefit
Reduces the overall costs for detection by up to 50% compared to other solutions
Detection of objects with a size of ≥ 1 mm in a 20 mm-high light array or ≥ 3 mm, ≥ 5 mm or ≥ 10 mm in a 55 mm-high light array or ≥ 5 mm in a 25 mm-high light array
Conveyor belt suppression: Manual or via IO-Link
PinPoint LED enables great visibility of the light array and easy and fast optical alignment
Predictive maintenance using AutoAdapt reduces downtime
Detection of objects with a size of ≥ 1 mm in a 20 mm-high light array or ≥ 3 mm, ≥ 5 mm or ≥ 10 mm in a 55 mm-high light array or ≥ 5 mm in a 25 mm-high light array
Conveyor belt suppression: Manual or via IO-Link
PinPoint LED enables great visibility of the light array and easy and fast optical alignment
Predictive maintenance using AutoAdapt reduces downtime
Applications
Monitoring the feeder clips
Monitoring of terminals
Leading edge detection
Polybag leading edge detection
Precise and reliable leading edge detection of flat boards
Detecting pallets of similar heights
Detecting profiled wood panels on belts
Detecting plug-ins in device infeed
Detecting PCBs in a buffer store
Monitoring foil discharge when unwinding raw rubber for tires
Monitoring of terminals
Leading edge detection
Polybag leading edge detection
Precise and reliable leading edge detection of flat boards
Detecting pallets of similar heights
Detecting profiled wood panels on belts
Detecting plug-ins in device infeed
Detecting PCBs in a buffer store
Monitoring foil discharge when unwinding raw rubber for tires
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 1.5 m |
Output Type | NPN, PNP, PUSH/PULL |
Electrical Connection | Cable with connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Response Time | 500 μs |
Series | Reflex Array |
Maximum Operating Temperature | +60°C |
Housing Material | Plastic |
Minimum Operating Temperature | -40°C |