RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

Subtotal (1 unit)*

₩22,221.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,221.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-4005
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

NPN NO+NC

Switching Mode

Light / Dark switching

Electrical Connection

2m Cable

Maximum DC Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Series

PR18S

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Housing Material

PBT

Thread Size

M18

Standards Met

CE

COO (Country of Origin):
CN

RS PRO Photoelectric Sensor, Receiver


Introducing the range of RS PRO Photoelectric Sensors. These versatile and high-quality sensors are an essential addition to any environment where detection of an object's presence, absence, or distance is integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:


  • This RS PRO photoelectric sensor uses the through-beam sensor principle to detect the absence or the presence of an object

  • The emitter and receiver are installed opposite each other so that it enables the light beam from the emitter to access the receiver, meaning when a passing object interrupts the light source between the two parts, it reduces the amount of light that is detected by the receiver

  • The sensor offers excellent anti-interference performance, along with high detection accuracy, ensuring confidence and reliability

  • In addition to this, it has been designed to be highly sensitive with high linearity and pinpoint accuracy for optimum performance with the reflector and receiver in one convenient housing

  • The cost-effective sensor is easy to install and adjust to the required distance, saving valuable time and resource with minimal downtime

  • Photoelectric sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications

Applications:


A photoelectric sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by emitting a beam of infrared light that detects the object or absence of the object, depending on how it has been set up. By using this detection method, the photoelectric sensor offers a non-contact sensing solution which means little change of sensor damage and interference, as well as long service life. These sensors are especially useful for manufacturing automation and industrial automation sensing operations where certain objects need to be monitored for effective working and for the guarantee of quality.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들