RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.15 m Detection Range
- RS 제품 번호:
- 204-3962
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
Was ₩80,626.00
귀하의 지불
₩64,500.80
77 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩64,500.80 |
5 + | ₩53,089.40 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 204-3962
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Photoelectric Sensor
Introducing the range of RS PRO Photoelectric Sensors. These versatile and high-quality sensors are an essential addition to any environment where detection of an object's presence, absence, or distance is integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
- This RS PRO photoelectric sensor uses the diffuse-reflective principle to detect the absence or the presence of an object by picking up the reflected infrared light energy from the object
- The sensor offers excellent anti-interference performance, along with high detection accuracy, ensuring confidence and reliability
- In addition to this, it has been designed to be highly sensitive with high linearity and pinpoint accuracy for optimum performance with the reflector and receiver in one convenient housing
- The cost-effective sensor is easy to install and adjust to the required distance, saving valuable time and resource with minimal downtime
- Photoelectric sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications
Applications:
A photoelectric sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by emitting a beam of infrared light that detects the object or absence of the object, depending on how it has been set up. By using this detection method, the photoelectric sensor offers a non-contact sensing solution which means little change of sensor damage and interference, as well as long service life. These sensors are especially useful for manufacturing automation and industrial automation sensing operations where certain objects need to be monitored for effective working and for the guarantee of quality.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse Reflection |
Detection Range | 0.15 m |
Output Type | PNP NO |
Switching Mode | Light Switching |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable 2 m |
Light Source | Infrared LED |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | <8.2ms |
Minimum Operating Temperature | -15°C |
Housing Material | Nickel Copper Alloy |
Series | PR12 |
Maximum Operating Temperature | +55°C |
Mounting Type | Screw Nut |
Thread Size | M12 |
Standards Met | CE |