- RS 제품 번호:
- 191-5204
- 제조사 부품 번호:
- VS8APFF15
- 제조업체:
- Banner
일시 품절-다음 입고 날짜는 15/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
Was ₩349,233.603
귀하의 지불
₩236,518.288
수량 | 한팩당 |
1 + | ₩236,518.288 |
- RS 제품 번호:
- 191-5204
- 제조사 부품 번호:
- VS8APFF15
- 제조업체:
- Banner
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Photoelectric sensors, also known as photo eyes, emit a beam of light that is used to detect the presence or absence of items and equipment or changes in surface conditions. When the emitted light is interrupted or reflected by the object, the change in light patterns is measured by a receiver and the target object or surface is recognized. Photoelectric sensors are very common in industrial manufacturing fields such as material handling, packaging, food and beverage, medical, and many others.
Depending on the style selected, they can be used with or without a reflector, be self-contained, long-range, heavy-duty, or compact. There are many different housing and mounting options to offer a correct fit that meets the demands of each application. They perform a wide variety of tasks and some of them can even be used in harsh environments.
Depending on the style selected, they can be used with or without a reflector, be self-contained, long-range, heavy-duty, or compact. There are many different housing and mounting options to offer a correct fit that meets the demands of each application. They perform a wide variety of tasks and some of them can even be used in harsh environments.
Installs in the smallest of spaces
Red laser models provide bright, precise laser light spot for optimum small part detection
High switching frequency for detection in even the fastest processes
User-friendly operation using electronic push button or remote input provides reliable and precise detection
Red laser, Red LED, and Blue LED versions to solve challenging applications
Red laser models provide bright, precise laser light spot for optimum small part detection
High switching frequency for detection in even the fastest processes
User-friendly operation using electronic push button or remote input provides reliable and precise detection
Red laser, Red LED, and Blue LED versions to solve challenging applications
사양
속성 | 값 |
---|---|
Detection Range | 2 mm → 15 mm |
Output Type | PNP |
Electrical Connection | 4 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | Red LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 500 μs |
Housing Material | Glass-Fiber Reinforced Plastic |
Minimum Operating Temperature | -20°C |
Series | VS8 |
Maximum Operating Temperature | +60°C |