- RS 제품 번호:
- 190-4214
- 제조사 부품 번호:
- T18-2VPFF30-Q8
- 제조업체:
- Banner
일시 품절-다음 입고 날짜는 15/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
Was ₩258,500.414
귀하의 지불
₩168,539.979
수량 | 한팩당 |
1 + | ₩168,539.979 |
- RS 제품 번호:
- 190-4214
- 제조사 부품 번호:
- T18-2VPFF30-Q8
- 제조업체:
- Banner
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Complete family of sensors, all housed in the compact right angle 18 mm threaded housing designed for long service life in wet environments
Chemically robust epoxy encapsulated plastic sensors for wash-down applications typically found in the food and beverage industry
Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments
Permanent laser etched product marking will not wear off after repeated cleaning cycles
Food grade plastic materials used for all exposed surfaces
Hygienic shape for easier cleaning of the sensor
Powerful and bright visible red emitter beam for easy alignment and set-up
Highly visible output and dual-function power and stability indicators
Advanced ASIC technology makes sensor resistant to optical and electrical noise source
Wide operating temperature range: –40 °C to +70 °C (–40 °F to +158 °F)
Chemically robust epoxy encapsulated plastic sensors for wash-down applications typically found in the food and beverage industry
Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments
Permanent laser etched product marking will not wear off after repeated cleaning cycles
Food grade plastic materials used for all exposed surfaces
Hygienic shape for easier cleaning of the sensor
Powerful and bright visible red emitter beam for easy alignment and set-up
Highly visible output and dual-function power and stability indicators
Advanced ASIC technology makes sensor resistant to optical and electrical noise source
Wide operating temperature range: –40 °C to +70 °C (–40 °F to +158 °F)
사양
속성 | 값 |
---|---|
Sensor Style | Barrel |
Detection Type | Background Suppression |
Detection Range | 30 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 25 mA |
Response Time | 2 ms |
Minimum Operating Temperature | -40°C |
Housing Material | PBT Polyester |
Mounting Type | Flange Mount |
Maximum Operating Temperature | +70°C |
Series | T18-2 |
Standards Met | CE, cULus, ECOLAB |