- RS 제품 번호:
- 179-5339
- 제조사 부품 번호:
- SA1U-T50M
- 제조업체:
- Idec
6 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩178,975.624
수량 | 한팩당 |
1 - 24 | ₩178,975.624 |
25 - 49 | ₩171,817.289 |
50 + | ₩164,658.954 |
- RS 제품 번호:
- 179-5339
- 제조사 부품 번호:
- SA1U-T50M
- 제조업체:
- Idec
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Universal voltage types operate on 24 to 240V AC and 12 to 240V DC. DC power types operate on 12 to 24V DC.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
사양
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 50 m |
Output Type | Relay |
Electrical Connection | Screw |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Terminal Type | Spring Up |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 3 A |
Response Time | 20 ms |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Maximum Operating Temperature | +60°C |
Series | SA1U |
Standards Met | CE Certified, cULus Listed |