- RS 제품 번호:
- 179-5307
- 제조사 부품 번호:
- SA1E-LBP3C
- 제조업체:
- Idec
2 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩205,694.325
수량 | 한팩당 |
1 - 24 | ₩205,694.325 |
25 - 49 | ₩197,466.552 |
50 + | ₩189,238.779 |
- RS 제품 번호:
- 179-5307
- 제조사 부품 번호:
- SA1E-LBP3C
- 제조업체:
- Idec
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Six sensing methods
Cable model (three cable lengths) and M8 connector models are available.
NPN output, PNP output, light ON, dark ON can be selected.
Sensing range doubled with SA1E-T through-beam and SA1E-P polarized retro-reflective models.
Highly stable with excellent resistance against vibration and shock resistance.
Coaxial polarized retro-reflective model (SA1E-X) ensures stable detection, unaffected by construction, inclination or shaking of the object, and a high-speed response and small beam ensure reliable counting of target objects moving at high speed.
Air blower mounting block for installing an air blower to clean the lens surface. Ideal to maintain a clean lens surface and sensor performance.
Nine types of slits for through-beam models available.
Cable model (three cable lengths) and M8 connector models are available.
NPN output, PNP output, light ON, dark ON can be selected.
Sensing range doubled with SA1E-T through-beam and SA1E-P polarized retro-reflective models.
Highly stable with excellent resistance against vibration and shock resistance.
Coaxial polarized retro-reflective model (SA1E-X) ensures stable detection, unaffected by construction, inclination or shaking of the object, and a high-speed response and small beam ensure reliable counting of target objects moving at high speed.
Air blower mounting block for installing an air blower to clean the lens surface. Ideal to maintain a clean lens surface and sensor performance.
Nine types of slits for through-beam models available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 20 mm → 300 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
IP Rating | IP67 |
Maximum Current | 35 mA |
Response Time | 250 μs |
Mounting Type | Flange Mount |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Series | SA1E |
Housing Material | PBT |
Standards Met | CE Certified, cULus Listed |