- RS 제품 번호:
- 176-9848
- 제조사 부품 번호:
- QS18VNCV45
- 제조업체:
- Banner
일시 품절-다음 입고 날짜는 24/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩205,894.413
수량 | 한팩당 |
1 + | ₩205,894.413 |
- RS 제품 번호:
- 176-9848
- 제조사 부품 번호:
- QS18VNCV45
- 제조업체:
- Banner
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Miniature Self-Contained Photoelectric Sensors in Universal Housing
Easily its (or retrofits) almost any mounting situation
Exceptional optical performance, comparable to larger MINI-style or barrel sensors
10 V dc to 30 V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Models available with or without 18 mm threaded nose
Less than 1 millisecond output response for excellent sensing repeatability Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style cabled QD
Exceptional optical performance, comparable to larger MINI-style or barrel sensors
10 V dc to 30 V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Models available with or without 18 mm threaded nose
Less than 1 millisecond output response for excellent sensing repeatability Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style cabled QD
사양
속성 | 값 |
---|---|
Detection Type | Diffuse |
Series | QS18 |