SICK Proximity Photoelectric Sensor, Compact Sensor, 3 m Detection Range
- RS 제품 번호:
- 162-214
- 제조사 부품 번호:
- GTB20M-3CSD1160ZZZ
- 제조업체:
- SICK
가격 개당**
₩411,769.54
2 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩411,769.54 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-214
- 제조사 부품 번호:
- GTB20M-3CSD1160ZZZ
- 제조업체:
- SICK
- COO (Country of Origin):
- MY
Overview
The G20 sensors enable reliable object detection over longer distances and are particularly well suited for use in dusty environments thanks to the high operating reserve. They are compact, economical and offer an excellent price-performance ratio. The additional front LED and the rotary switches facilitate commissioning and operational checks.
The light/dark switching, adjustable sensitivity and configurable signal delay make the photoelectric sensors flexible for use in numerous applications. They are also fully compatible with each other in terms of mounting, as DC and AC/DC devices are available in the same design and with different mechanical mounting options.
At a glance
Additional front LED provides information on light reception status
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally with time delay
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally with time delay
Your Benefit
Reduced downtime thanks to high reliability and operating reserve, especially in dirty environments
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to light/dark switching, additional front LED and adjustable signal delay
Compact design and availability for DC and AC/DC ensure compatibility when it comes to installation
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to light/dark switching, additional front LED and adjustable signal delay
Compact design and availability for DC and AC/DC ensure compatibility when it comes to installation
Applications
Logistics : Presence detection at induction lines and transfer points
Mobility and outdoor automation : (1) Checking for objects present in the transfer area and gap monitoring on a lift (2) Protrusion monitoring before storage (3) Detecting the presence of objects on the baggage claim carousel
Automotive : Skid detection at the lifter exit
Mobility and outdoor automation : (1) Checking for objects present in the transfer area and gap monitoring on a lift (2) Protrusion monitoring before storage (3) Detecting the presence of objects on the baggage claim carousel
Automotive : Skid detection at the lifter exit
속성 | 값 |
---|---|
Sensor Style | Compact |
Detection Type | Proximity |
Detection Range | 3 m |
Output Type | Digital |
Switching Mode | Light / Dark switching |
Electrical Connection | 7-Pin, AC/UC-Coded, Cable With Q7 Male Connector |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 24V |
Terminal Type | Q7 Connector |
Light Source | LED |
IP Rating | IP65 |
Maximum Current | 4 A |
Response Time | 15 ms |
Maximum Operating Temperature | +60°C |
Series | GTB20M |
Minimum Operating Temperature | -30°C |
Housing Material | ABS, Plastic |
Standards Met | CCC, CE, cULus |