- RS 제품 번호:
- 851-3444
- 제조사 부품 번호:
- PNA4U73F
- 제조업체:
- Panasonic
50 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(25개가 1팩안에)
₩296.683
수량 | 한팩당 | 한팩당* |
25 - 1225 | ₩296.683 | ₩7,413.62 |
1250 - 2475 | ₩289.783 | ₩7,253.205 |
2500 + | ₩284.609 | ₩7,097.964 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 851-3444
- 제조사 부품 번호:
- PNA4U73F
- 제조업체:
- Panasonic
제정법과 컴플라이언스
제품 세부 사항
Infrared Photodetector Amplifiers, Panasonic
Panasonic Integrated Photodetector Amplifiers incorporating a silicon photodiode, transimpedance amplifier and differential output amplifier. The devices are housed in small space-saving SMT packages with the detector window located on the top surface. The PNA4U62F device (851-3453) is sensitive to both visible and infrared light and includes serial communications control of gain.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Photodiodes, Panasonic
사양
속성 | 값 |
---|---|
Spectrums Detected | Laser |
Wavelength of Peak Sensitivity | 780nm |
Mounting Type | Through Hole |
Amplifier Function | Yes |
Typical Fall Time | 12ns |
Length | 2.8mm |
Width | 2.4mm |
Height | 1.4mm |
Typical Rise Time | 12ns |
Series | PNA4 |