Intelligent LED Solutions ILH-K12729-010K-SC201-WIR200. Infrared Photodiode, Surface Surface Mount
- RS 제품 번호:
- 209-7968
- 제조사 부품 번호:
- ILH-K12729-010K-SC201-WIR200.
- 제조업체:
- Intelligent LED Solutions
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 209-7968
- 제조사 부품 번호:
- ILH-K12729-010K-SC201-WIR200.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 1550nm | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 900nm | |
| Maximum Wavelength Detected | 2550nm | |
| Minimum Operating Temperature | -30°C | |
| Amplified | No | |
| Maximum Operating Temperature | 100°C | |
| Width | 20mm | |
| Height | 3.85mm | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Dark Current | 1nA | |
| Automotive Standard | No | |
| Polarity | Forward | |
| Series | K12729 | |
| Breakdown Voltage | 175V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 1550nm | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 900nm | ||
Maximum Wavelength Detected 2550nm | ||
Minimum Operating Temperature -30°C | ||
Amplified No | ||
Maximum Operating Temperature 100°C | ||
Width 20mm | ||
Height 3.85mm | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Dark Current 1nA | ||
Automotive Standard No | ||
Polarity Forward | ||
Series K12729 | ||
Breakdown Voltage 175V | ||
The Intelligent LED Solutions, 1 6.6x8.0mm dual photodiode LED PowerStar, 1.7um & 2.55um.It is a two-colour detector in a compact ceramic package, covering a wide spectral response range.
200mm wires
High quality LED from Hamamatsu
Size (L x W x H): 20mm x 20mm x 3.85mm
Supports reflow soldering
관련된 링크들
- Intelligent LED Solutions ILH-S14644-SC201-WIR200. Ultraviolet, Infrared Photodiode, Surface Surface Mount
- Intelligent LED Solutions ILH-S14645-SC201-WIR200. Infrared, Ultraviolet Photodiode, Surface Surface Mount
- Intelligent LED Solutions ILH-G11193-02R-SC201-WIR200. Infrared Photodiode, Surface Surface Mount
- Intelligent LED Solutions ILH-S14643-02-SC201-WIR200. Ultraviolet, Infrared Photodiode, Surface Surface Mount
- Intelligent LED Solutions ILH-P13243-013CA-SC201-WIR200. Infrared Photodiode, Surface Mount Ceramic package
- Intelligent LED Solutions ILH-S15289-33-SC201-WIR200. Ultraviolet Photodiode, Surface Mount Glass Epoxy
- Intelligent LED Solutions ILH-8M01-85SL-SC201-WIR200. ILH LED Star 4-LEDs Infrared LED (3500k)
- Intelligent LED Solutions ILH-7M01-FRED-SC201-WIR200. LED Star 1-LEDs Infrared LED (3900k)