- RS 제품 번호:
- 155-7478
- 제조사 부품 번호:
- SU-G-A-SN-AA-N-N-N-024
- 제조업체:
- Suregrip
7 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩396,178.482
수량 | 한팩당 |
1 - 1 | ₩396,178.482 |
2 - 2 | ₩386,274.106 |
3 + | ₩380,331.826 |
- RS 제품 번호:
- 155-7478
- 제조사 부품 번호:
- SU-G-A-SN-AA-N-N-N-024
- 제조업체:
- Suregrip
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CA
제품 세부 사항
Sure Grip's "SU" Series control grip is our small handle commonly used as a replacement handle when installing a new attachment or for OEM applications in a variety of industries. It is designed to offer up to 2 switches in the faceplate as well as the option for a trigger switch. The cases are molded from a high impact plastic polymer into a comfortable shape for a rugged and lightweight control handle for extreme duty applications. The standard Sure Grip switches are covered with our patented overlay design that protects the switches from dirt and moisture.
Sealing up to IP67
Rugged design
Overlay customizable
Switch tested to 10 million operations
Multiple trigger options available
Supports 1 Micro-joystick
Supports 1 Slider or Rocker Module
Supports up to 2 faceplate switches
Rugged design
Overlay customizable
Switch tested to 10 million operations
Multiple trigger options available
Supports 1 Micro-joystick
Supports 1 Slider or Rocker Module
Supports up to 2 faceplate switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Switch Operation | Momentary |
IP Rating | IP40 |
Contact Current Rating | 4 A |
Terminal Type | Flying Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 30V dc |
Operating Temperature Range | -25 → +85°C |