- RS 제품 번호:
- 170-7378
- 제조사 부품 번호:
- FL30/12
- 제조업체:
- Block
일시 품절-다음 입고 날짜는 25/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(20개가 1트레이안에)
₩58,286.096
수량 | 한팩당 | Per Tray* |
20 - 80 | ₩58,286.096 | ₩1,165,721.918 |
100 + | ₩52,457.659 | ₩1,049,149.726 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 170-7378
- 제조사 부품 번호:
- FL30/12
- 제조업체:
- Block
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Standards
VD 61 558
Approvals
VDE; UL
Standards
VD 61 558
사양
속성 | 값 |
---|---|
Secondary Voltage Rating | 12V ac |
Power Rating | 30VA |
Primary Voltage Rating | 115 V ac, 230 V ac |
Number of Outputs | 2 |
Length | 68mm |
Width | 35.8mm |
Depth | 57mm |
Dimensions | 68 x 35.8 x 57mm |
Weight | 530g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |