Phoenix Contact ZFKDSA 2.5-6.08 R-EX Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, 1 Row, 1732153

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
854-3621
제조사 부품 번호:
1732153
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

22A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

137V

Standards/Approvals

CSA, EF3.0, REACH, RoHS, cULus

Series

ZFKDSA 2.5-6.08 R-EX

PCB terminal block, nominal current: 22 A, nominal cross section: 2.5 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: ZFKDS(A) 2,5-EX, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard