Phoenix Contact FMC 0.5/13-ST-2.54 C2 Series PCB Terminal Block, 13-Contact, Spring Cage Termination
- RS 제품 번호:
- 853-9802
- 제조사 부품 번호:
- 1706230
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
Subtotal (1 Box of 100 units)*
₩1,905,568.00
일시적 품절
- 2026년 5월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 400 | ₩19,055.68 | ₩1,905,662.00 |
| 500 + | ₩17,151.24 | ₩1,715,086.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 853-9802
- 제조사 부품 번호:
- 1706230
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 13 | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 6A | |
| Colour | Black | |
| Voltage Rating | 160 V | |
| Series | FMC 0.5/13-ST-2.54 C2 | |
| Width | 33.48mm | |
| Material | Gold, Liquid Crystal Polymer | |
| Length | 15.4mm | |
| Depth | 5.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 13 | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 6A | ||
Colour Black | ||
Voltage Rating 160 V | ||
Series FMC 0.5/13-ST-2.54 C2 | ||
Width 33.48mm | ||
Material Gold, Liquid Crystal Polymer | ||
Length 15.4mm | ||
Depth 5.4mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of last position
can be combined with MC(V) 0,5/...-G-2,54...C2 headers
관련된 링크들
- Phoenix Contact FMC 0.5/13-ST-2.54 Series PCB Terminal Block, 13-Contact, 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/16-ST-2.54 Series PCB Terminal Block, 16-Contact, 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 8-ST-2.54 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 6-ST-2.54 Series PCB Terminal Block, 6-Contact, 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/15-ST-2.54 Series PCB Terminal Block, 15-Contact, 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 5-ST-2.54 Series PCB Terminal Block, 5-Contact, 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/11-ST-2.54 Series PCB Terminal Block, 11-Contact, 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 9-ST-2.54 Series PCB Terminal Block, 9-Contact, 2.54mm Pitch, Spring Cage Termination