Amphenol Communications Solutions 09-381 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 20020302-D031B01LF

대량 구매 할인 기용 가능

Subtotal (1 pack of 5 units)*

₩8,911.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 120₩1,782.30₩8,911.50
125 - 495₩1,712.10₩8,560.50
500 +₩1,638.00₩8,190.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
753-1851
제조사 부품 번호:
20020302-D031B01LF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

3.81mm

Current

6A

Number of Rows

1

Housing Material

Thermoplastic

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

23AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Push-in

Voltage

300V

Standards/Approvals

cURus, UL94-V0

Series

09-381

Length

1.9595mm

3.81mm Pitch FCI Terminal Block PCB Fixed, Spring Clamp Vertical


The FCI range of PCB Fixed, Spring Clamp Terminal Blocks combine a high performance contact with a quick and easy installation where the stripped wires are held in place by Stainless Steel springs. The dimensions of the PCB Fixed, Spring Clamp Terminal Blocks make them End-to-End stackable. The body material of these PCB Fixed Spring Clamp Terminal Blocks has a UL94V-0 flammability rating.

3.81mm Pitch FCI Terminal Blocks


FCI’s PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

관련된 링크들