Phoenix Contact MVSTBW Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row, 1835009

Subtotal (1 pack of 50 units)*

₩919,912.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩18,398.25₩919,932.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-7811
제조사 부품 번호:
1835009
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

320V

Standards/Approvals

No

Length

12.6mm

Series

MVSTBW

Width

71.12mm

Depth

26mm

제외

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has a nominal cross-section of 2.5 mm² and comes in green color. It supports a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is tin-plated, and the connection type is a socket. It includes 12 potentials arranged in a single row with 12 positions and connections. This connector belongs to the product range MVSTBW 2.5/..-STF and has a pitch of 5.08 mm. The connection method is screw connection with a tension sleeve, featuring an L slotted screw head form. The conductor/PCB connection direction is -90°.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Screwable flange for superior mechanical stability

관련된 링크들