WAGO 236 Series PCB Terminal, 8-Contact, 5.08 mm Pitch, 1 Row, 236-408
- RS 제품 번호:
- 271-0243
- 제조사 부품 번호:
- 236-408
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩472,011.60
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩472,011.60 | ₩4,720.68 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-0243
- 제조사 부품 번호:
- 236-408
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Terminal | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 250 V | |
| Series | 236 | |
| Standards/Approvals | EN 60998, EN 60947, UL 1059 | |
| Depth | 14mm | |
| Width | 42.3 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Terminal | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 250 V | ||
Series 236 | ||
Standards/Approvals EN 60998, EN 60947, UL 1059 | ||
Depth 14mm | ||
Width 42.3 mm | ||
제외
- COO (Country of Origin):
- CH
The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
Electrolytic copper and tin plated contact
Polyamide insulation material
0.108 MJ fire load
7.2g weight
관련된 링크들
- WAGO 236 Series PCB Terminal, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector, 8-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block, 7-Contact, 3.5mm Pitch, Push-In, 1-Row, Cage Clamp Termination