Same Sky TBLH10V-350 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, TBLH10V-350-02BK
- RS 제품 번호:
- 259-6765
- 제조사 부품 번호:
- TBLH10V-350-02BK
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 259-6765
- 제조사 부품 번호:
- TBLH10V-350-02BK
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push Button Clamp | |
| Colour | Black | |
| Voltage | 300V | |
| Series | TBLH10V-350 | |
| Depth | 14.2mm | |
| Standards/Approvals | CE, UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004 | |
| Width | 8.5mm | |
| Length | 7.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push Button Clamp | ||
Colour Black | ||
Voltage 300V | ||
Series TBLH10V-350 | ||
Depth 14.2mm | ||
Standards/Approvals CE, UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004 | ||
Width 8.5mm | ||
Length 7.7mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 3.50 mm with a rated voltage of 300 V having a screw less product. It consist of a vertical body orientation and the number of poles are 2.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
관련된 링크들
- Same Sky TBLH10-350 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, TBLH10-350-04BK
- Same Sky TBLH10V-350 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, TBLH10V-350-06BK
- Same Sky TBLH10V-350 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch
- Same Sky TBLH10-350 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch
- Same Sky TBLH10V-350 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch
- Same Sky TBP02P1-381 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch
- Same Sky TBP02P1-381 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, TBP02P1-381-10BE
- Same Sky TBP02P1W-381 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch