Same Sky TB006-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch
- RS 제품 번호:
- 259-6747
- 제조사 부품 번호:
- TB006-508-03BE
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 259-6747
- 제조사 부품 번호:
- TB006-508-03BE
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 300V | |
| Width | 8.2mm | |
| Length | 15.24mm | |
| Series | TB006-508 | |
| Standards/Approvals | EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059, CE | |
| Depth | 10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 300V | ||
Width 8.2mm | ||
Length 15.24mm | ||
Series TB006-508 | ||
Standards/Approvals EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059, CE | ||
Depth 10mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 3.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
관련된 링크들
- Same Sky TB006-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, TB006-508-03BE
- Same Sky TB006-508 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, TB006-508-02BE
- Same Sky TB006-508 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch
- Same Sky TB007-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, TB007-508-03BE
- Same Sky TB010-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, TB010-508-03BE
- Same Sky TB007-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch
- Same Sky TB010-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch
- Same Sky TB007-508 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, TB007-508-02BE