Same Sky TB002-500 Series PCB Terminal Block, 4-Contact, 5 mm Pitch

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
259-6737
제조사 부품 번호:
TB002-500-04BE
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Current

15A

Housing Material

Polyamide 66

Connector Gender

Male

Minimum Wire Size AWG

22 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Blue

Voltage

300 V

Series

TB002-500

Standards/Approvals

CE, RoHS, UL 1059, EN 60998-2-1:2004, EN 60998-1:2004

Depth

10mm

Length

20mm

Width

7.6 mm

COO (Country of Origin):
CN
The CUI devices provides a PCB terminal blocks having a pitch of 5 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 4.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

관련된 링크들