WAGO PCB Terminal Block, 5-Contact, 15 mm Pitch, 1 Row, 2716-205
- RS 제품 번호:
- 240-7850
- 제조사 부품 번호:
- 2716-205
- 제조업체:
- WAGO
Subtotal (1 pack of 15 units)*
₩517,812.75
재고있음
- 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 15 + | ₩34,520.85 | ₩517,803.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-7850
- 제조사 부품 번호:
- 2716-205
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 15mm | |
| Current | 65A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 600V | |
| Width | 71.5mm | |
| Standards/Approvals | CSA, CCA, UL | |
| Depth | 30mm | |
| Length | 70mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 15mm | ||
Current 65A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 600V | ||
Width 71.5mm | ||
Standards/Approvals CSA, CCA, UL | ||
Depth 30mm | ||
Length 70mm | ||
- COO (Country of Origin):
- PL
The WAGO high-current PCB terminal strips has 5 pole and lever-actuated cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 600V rated voltage according to UL.
Tool-free termination – fingers open/close levers
Four solder pins per contact point provide high mechanical stability
16 mm² conductor connection size
관련된 링크들
- WAGO PCB Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 2716-203
- WAGO PCB Terminal Block, 4-Contact, 15 mm Pitch, 1 Row, 2716-204
- WAGO PCB Terminal Block, 8-Contact, 15 mm Pitch, 1 Row, 2716-208
- WAGO PCB Terminal Block, 6-Contact, 15 mm Pitch, 1 Row, 2716-206
- WAGO 2716 Series PCB Terminal, 2-Contact, 15 mm Pitch, 1 Row, 2716-202
- WAGO 2716 Series Pluggable Terminal Block, 10 mm Pitch, 2716-152/000-016
- WAGO PCB Terminal Block, 6-Contact, 10 mm Pitch, 1 Row, 2716-106
- WAGO PCB Terminal Block, 4-Contact, 10 mm Pitch, 1 Row, 2716-104