WAGO PCB Terminal Block, 5-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row
- RS 제품 번호:
- 240-7808
- 제조사 부품 번호:
- 2606-1105/020-000
- 제조업체:
- WAGO
Subtotal (1 pack of 50 units)*
₩814,228.00
일시적 품절
- 2026년 4월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩16,284.56 | ₩814,246.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-7808
- 제조사 부품 번호:
- 2606-1105/020-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
The WAGO PCB terminal block with 5 pole has lever and push-in cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 0 ° conductor connection direction to PCB.
Push-in termination of solid and ferruled conductors
Intuitive and tool-free operation
6 mm² connection size
Intuitive and tool-free operation
6 mm² connection size
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- WAGO PCB Terminal Block, 5-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row
- WAGO PCB Terminal Block, 4-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row
- WAGO PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row
- WAGO PCB Terminal Block, 5-Contact, 7.5mm Pitch, Feed Through Mount, 1-Row
- WAGO 2606 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Through Hole, 1 Row