WAGO PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 236-405
- RS 제품 번호:
- 240-7775
- 제조사 부품 번호:
- 236-405
- 제조업체:
- WAGO
Subtotal (1 pack of 45 units)*
₩213,953.40
일시적 품절
- 2026년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 45 + | ₩4,754.52 | ₩213,962.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-7775
- 제조사 부품 번호:
- 236-405
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 20 AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | White | |
| Voltage | 150 V | |
| Standards/Approvals | CSA, UL | |
| Depth | 14mm | |
| Width | 27.3 mm | |
| Length | 17mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 4A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 20 AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour White | ||
Voltage 150 V | ||
Standards/Approvals CSA, UL | ||
Depth 14mm | ||
Width 27.3 mm | ||
Length 17mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block with 5 poles has cage clamp connections and screwdriver actuation. It has polyamide (PA66) insulation and comes in grey colour. 45° conductor entry angle permits a wide range of applications and wiring options.
Commoning option
Tin-plated contacts
관련된 링크들
- WAGO 236 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- WAGO 236 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- WAGO 236 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, 2 Row
- WAGO 236 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 36-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 48-Contact, 5.08 mm Pitch, Through Hole, 1 Row