Weidmüller LXXX Series PCB Terminal, 1-Contact, 15 mm Pitch, PCB, 1 Row PCB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 20 units)*

₩203,424.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 9월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
20 - 20₩10,171.20₩203,443.50
40 - 60₩9,968.40₩199,387.50
80 +₩9,769.50₩195,390.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-4487
제조사 부품 번호:
1047120000
제조업체:
Weidmüller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weidmüller

Number of Contacts

1

Product Type

PCB Terminal

Pitch

15mm

Number of Rows

1

Current

150A

Mount Type

PCB

Housing Material

Polyamide

Connector Gender

Female

Orientation

Right Angle

Termination Type

PCB

Colour

Black

Voltage

1kV

Contact Gender

Male

Width

16mm

Series

LXXX

Depth

31mm

Length

56mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Weidmuller LXXX Series PCB Terminal, 150A Current Rating, 1000V Voltage Rating - 1047120000


This PCB terminal connector is designed for high-current applications, offering a compact solution for power distribution. With a robust black housing measuring 31mm in depth and 16mm in width, it is suitable for mounting directly onto printed circuit boards. This terminal supports a maximum current of 150A and a voltage rating of 1000V, making it ideal for demanding electrical environments.

Features & Benefits


• Clamping yoke connection simplifies wiring tasks

• Compact design promotes space efficiency on PCB

• Suitable for conductor cross-sections up to 50mm²

• Single row configuration enhances integration into circuits

Applications


• Used for automation systems for efficient electrical connections

• Ideal for high-power electronics requiring secure connections

• Suitable for control panels for energy distribution

• Recommended for electric drives for optimised performance

• Used for industrial machinery and equipment

What types of conductors can be connected to this terminal?


The product accommodates conductors with cross-sections ranging from 0.5 to 50 mm², ensuring versatility for various wiring needs. It supports solid, stranded, and flexible conductors, allowing for easy integration in different applications.

How does the design of this terminal improve safety and reliability?


The terminal's clamping yoke technology securely grips wires, reducing the risk of connection failure. This design minimises the need for complex fastening mechanisms, leading to increased reliability and safety in high-current applications.

What are the recommended specifications for wire end ferrules?


Wire end ferrules must meet DIN 46228 specifications, with stripping lengths typically around 18-20mm. Recommendations vary by cross-section, ensuring optimal contact and performance for reliable electrical connections.

관련된 링크들