- RS 제품 번호:
- 195-1932
- 제조사 부품 번호:
- 2350398-5
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 195-1932
- 제조사 부품 번호:
- 2350398-5
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
사양
속성 | 값 |
---|---|
Number of Contacts | 5 |
Pitch | 3.5mm |
Number of Rows | 1 |
Gender | Male |
Termination Method | Spring |
Type | Spring Terminal Block |
Current Rating | 8A |
Body Orientation | Vertical |
Colour | Green |
Voltage Rating | 150 V ac |
Material | Phosphor Bronze |
Width | 7.7mm |
Depth | 14.3mm |
Length | 18.2mm |