Phoenix Contact SPTAF 1/ 2-5.0-IL Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS 제품 번호:
- 174-4607
- 제조사 부품 번호:
- 1862275
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 pack of 5 units)*
₩5,557.50
재고있음
- 200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 40 | ₩1,111.50 | ₩5,557.50 |
| 45 - 85 | ₩1,092.00 | ₩5,460.00 |
| 90 + | ₩1,064.70 | ₩5,323.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-4607
- 제조사 부품 번호:
- 1862275
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Angled | |
| Wire Connection Method | Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 11mm | |
| Series | SPTAF 1/ 2-5.0-IL | |
| Standards/Approvals | EU RoHS, cULus Recognised | |
| Width | 10mm | |
| Depth | 8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Angled | ||
Wire Connection Method Spring | ||
Colour Green | ||
Voltage 320V | ||
Length 11mm | ||
Series SPTAF 1/ 2-5.0-IL | ||
Standards/Approvals EU RoHS, cULus Recognised | ||
Width 10mm | ||
Depth 8mm | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 2, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
관련된 링크들
- Phoenix Contact SPTAF 1/ 2-5.0-IL Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- Phoenix Contact SPTAF 1/13-5.0-IL Series PCB Terminal Block, 13-Contact, 5 mm Pitch, Wave Soldering Mount, 2 Row
- Phoenix Contact SPTAF 1/ 2-3.5-IL Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- Phoenix Contact SPTAF 1/14-3.5-IL Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch, Wave Soldering Mount, 2 Row
- Phoenix Contact SPTAF 1/15-3.5-IL Series PCB Terminal Block, 15-Contact, 3.5 mm Pitch, Wave Soldering Mount, 2 Row
- Phoenix Contact SPTAF 1/16-3.5-IL Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, Wave Soldering Mount, 2 Row
- Phoenix Contact SPTAF 1/ 5-5.0-IL Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row