WAGO 741 Series PCB Connector, 8-Contact, 10.16 mm Pitch, 1 Row, 741-608
- RS 제품 번호:
- 222-435
- 제조사 부품 번호:
- 741-608
- 제조업체:
- WAGO
Subtotal (1 Box of 15 units)*
₩1,098,990.75
일시적 품절
- 2026년 6월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,098,990.75 | ₩73,265.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-435
- 제조사 부품 번호:
- 741-608
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Depth | 12.8mm | |
| Series | 741 | |
| Width | 77.62mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Depth 12.8mm | ||
Series 741 | ||
Width 77.62mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block boasts a robust design tailored for seamless push button wiring, ideal for both novice and experienced technicians. Designed with an 8 pole configuration and featuring CAGE CLAMP technology, the component ensures secure connections for solid and fine stranded conductors. The terminal block is housed in a vibrant orange polyamide casing, combining both functionality and visibility.
Integrated test slots provide easy access for testing without disconnection
Available in multiple pole numbers offering versatility for different needs
Constructed from durable polyamide material to ensure long lasting performance
Cruelty free design adheres to strict environmental compliance standards
Compact structure optimises space on printed circuit boards
Superior resistance against high temperatures enhances application reliability
관련된 링크들
- WAGO 741 Series PCB Connector, 16-Contact, 5 mm Pitch, 1 Row, 741-146
- WAGO 741 Series PCB Connector, 16-Contact, 5 mm Pitch, 3 Row, 741-116
- WAGO 741 Series PCB Connector, 6-Contact, 10.16 mm Pitch, 1 Row, 741-626
- WAGO 741 Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1 Row, 741-625
- WAGO 741 Series PCB Connector, 6-Contact, 10.16 mm Pitch, 1 Row, 741-606
- WAGO 741 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 3 Row, 741-623
- WAGO 741 Series PCB Connector, 2-Contact, 10.16 mm Pitch, 3 Row, 741-602
- WAGO 741 Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 741-216