WAGO 741 Series PCB Connector, 8-Contact, 7.62 mm Pitch, 1 Row, 741-428

Subtotal (1 Box of 15 units)*

₩1,055,808.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,055,808.00₩70,387.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-307
제조사 부품 번호:
741-428
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

8

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

40V

Depth

12.8mm

Width

67.74mm

Series

741

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers exceptional connectivity with its robust design and innovative CAGE CLAMP technology. Ideal for quick and reliable circuit connections, this product ensures ease of use with a push button actuation that facilitates effortless wiring. Featuring eight pole connections and a compact footprint, it perfectly fits into various electronic applications. Additionally, compliance with international standards ensures all usage requirements are met, making it a trustworthy choice for professionals seeking reliability in their electrical components.

Compliant with multiple international standards for global usability

Integrated test slots enhance troubleshooting capabilities

Mounting flanges provide added stability during installation

Available in multiple colours for versatile applications

Negative environmental impact reduced through RoHS compliance

Supports a wide range of conductor sizes for versatility in usage

관련된 링크들