WAGO 257 Series PCB Connector, 16-Contact, 7.62 mm Pitch, 1 Row, 257-516

Subtotal (1 Box of 10 units)*

₩1,101,149.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,101,149.40₩110,114.55

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-734
제조사 부품 번호:
257-516
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

16

Pitch

7.62mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Wire Connection Method

Cage Clamp

Depth

14.2mm

Standards/Approvals

No

Width

122.9mm

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block is designed for seamless integration into various electrical applications. Equipped with push button actuation and the renowned CAGE CLAMP connection technology, it simplifies field wiring and enhances efficiency. Its 16 pole configuration accommodates a range of conductor sizes, allowing for versatile connections while maintaining reliability. Crafted from high quality materials, the product meets stringent safety standards and is suitable for use in demanding environments.

Designed for reliable performance in industrial applications

Constructed from durable materials ensuring long lasting use

Supports a broad range of conductor cross sections for versatility

Equipped with direct marking options for enhanced usability

Compliant with RoHS regulations for environmental assurance

Offers various variants to cater to specific application needs

관련된 링크들