WAGO 256 Series PCB Connector, 16-Contact, 10.16 mm Pitch, 1 Row, 256-616
- RS 제품 번호:
- 221-732
- 제조사 부품 번호:
- 256-616
- 제조업체:
- WAGO
Subtotal (1 Box of 5 units)*
₩1,003,990.65
일시적 품절
- 2026년 6월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,003,990.65 | ₩200,797.35 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-732
- 제조사 부품 번호:
- 256-616
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1000V | |
| Depth | 17.6mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Width | 162.9mm | |
| Series | 256 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1000V | ||
Depth 17.6mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Width 162.9mm | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block redefines ease of use and versatility in wiring applications. Engineered with a push button actuation, it simplifies field wiring while ensuring a secure and reliable connection. Designed with a CAGE CLAMP technology, the 16 pole terminal block accommodates solid and fine stranded conductors efficiently, resulting in a reliable electrical interface. This product stands out due to its metrics based dimensions, allowing for precise installations without compromising performance.
Designed with a high flammability class for enhanced safety
Constructed from durable polyamide material ensuring longevity
Provision for various conductor cross sectional areas to meet diverse requirements
Optimised for easy installation reducing downtime during projects
Offers variants available for special applications including Ex approvals
관련된 링크들
- WAGO 255 Series PCB Connector, 16-Contact, 10.16 mm Pitch, 1 Row, 255-616
- WAGO 257 Series PCB Connector, 16-Contact, 10.16 mm Pitch, 1 Row, 257-616
- WAGO 256 Series PCB Connector, 12-Contact, 10.16 mm Pitch, 1 Row, 256-612
- WAGO 256 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 1 Row, 256-603
- WAGO 256 Series PCB Connector, 16-Contact, 7.62 mm Pitch, 1 Row, 256-516
- WAGO 256 Series PCB Connector, 6-Contact, 10.16 mm Pitch, 1 Row, 256-606
- WAGO 256 Series PCB Connector, 10-Contact, 10.16 mm Pitch, 2 Row, 256-610
- WAGO 256 Series PCB Connector, 4-Contact, 10.16 mm Pitch, 1 Row, 256-604