WAGO 257 Series PCB Connector, 6-Contact, 7.62 mm Pitch, 2 Row, 257-506
- RS 제품 번호:
- 221-634
- 제조사 부품 번호:
- 257-506
- 제조업체:
- WAGO
Subtotal (1 Box of 25 units)*
₩427,506.30
일시적 품절
- 2026년 6월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩427,506.30 | ₩17,099.55 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-634
- 제조사 부품 번호:
- 257-506
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 40V | |
| Series | 257 | |
| Width | 47.9mm | |
| Depth | 14.2mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 40V | ||
Series 257 | ||
Width 47.9mm | ||
Depth 14.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is designed for optimal connectivity in both industrial and commercial applications. Boasting a push button actuation mechanism and featuring CAGE CLAMP technology, it ensures reliable connections for solid, fine stranded, and ferrule terminated conductors. With its user friendly operation and ability to accommodate multiple conductor types, this component streamlines the installation process, making it ideal for in the field wiring. The grey housing blends seamlessly into various setups while its robust construction guarantees enduring performance in demanding environments.
Compatible with both solid and fine stranded conductors
Robust construction suitable for demanding environments
Ex approval options provide additional safety assurances
Various polarity configurations accommodate multiple applications
Compact dimensions enhance space utilisation on PCBs
관련된 링크들
- WAGO 257 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 257-557
- WAGO 257 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 257-507
- WAGO 257 Series PCB Connector, 9-Contact, 7.62 mm Pitch, 1 Row, 257-559
- WAGO 257 Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row, 257-554
- WAGO 257 Series PCB Connector, 24-Contact, 7.62 mm Pitch, 1 Row, 257-524
- WAGO 257 Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1 Row, 257-503
- WAGO 257 Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1 Row, 257-553
- WAGO 257 Series PCB Connector, 10-Contact, 7.62 mm Pitch, 1 Row, 257-560