WAGO 257 Series PCB Connector, 5-Contact, 10.16 mm Pitch, 2 Row, 257-605
- RS 제품 번호:
- 221-627
- 제조사 부품 번호:
- 257-605
- 제조업체:
- WAGO
Subtotal (1 Box of 20 units)*
₩384,323.55
일시적 품절
- 2026년 6월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩384,323.55 | ₩19,215.30 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-627
- 제조사 부품 번호:
- 257-605
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| Width | 52.9mm | |
| Series | 257 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
Width 52.9mm | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block combines innovation with practicality, featuring a user friendly push button mechanism for effortless wiring. With robust CAGE CLAMP technology, it ensures secure connections while accommodating various conductor sizes. Built for flexibility, its design allows for easy adjustments between metric and inch pin spacing, making it ideal for diverse applications. The grey housing not only enhances functionality but also provides a contemporary aesthetic, suitable for modern PCB designs.
Versatile pin spacing allows for metric or inch configurations
Compliant with international safety standards for peace of mind
Durable polyamide insulation material withstands harsh conditions
Compact design optimises board space while providing efficient connectivity
Compatible with a range of fine stranded and solid conductors for flexibility in use
Lightweight construction facilitates convenient installation and handling
관련된 링크들
- WAGO 257 Series PCB Connector, 16-Contact, 10.16 mm Pitch, 1 Row, 257-616
- WAGO 257 Series PCB Connector, 16-Contact, 10.16 mm Pitch, 1 Row, 257-666
- WAGO 257 Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1 Row, 257-655
- WAGO 257 Series PCB Connector, 10-Contact, 10.16 mm Pitch, 1 Row, 257-660
- WAGO 257 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 1 Row, 257-603
- WAGO 257 Series PCB Connector, 2-Contact, 10.16 mm Pitch, 1 Row, 257-652
- WAGO 257 Series PCB Connector, 6-Contact, 10.16 mm Pitch, 1 Row, 257-606
- WAGO 257 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 1 Row, 257-653