WAGO 250 Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 250-103/000-006
- RS 제품 번호:
- 221-405
- 제조사 부품 번호:
- 250-103/000-006
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩129,772.50
일시적 품절
- 2026년 6월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩129,772.50 | ₩1,298.70 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-405
- 제조사 부품 번호:
- 250-103/000-006
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Depth | 12mm | |
| Series | 250 | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Width | 12mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Depth 12mm | ||
Series 250 | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
Width 12mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a compact design without compromising on performance. Engineered with convenience in mind, it features a push button actuation system that allows for quick and easy termination of solid and fine stranded conductors, streamlining your wiring processes. The push in CAGE CLAMP technology ensures secure connections for a variety of wire sizes, catering to your diverse electrical needs.
Custom colour combinations provide aesthetic flexibility for various applications
Compatible with both solid and fine stranded conductors for versatile use
Heat resistant insulation material ensures durability even in high temperature environments
Variants available for direct marking enhance identification and organisation
Rigorous approval standards ensure safety and reliability in electrical applications
관련된 링크들
- WAGO 250 Series PCB Connector, 10-Contact, 3.5 mm Pitch, 3 Row, 250-210/000-006
- WAGO 250 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 3 Row, 250-102/000-006
- WAGO 250 Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 250-203/000-006
- WAGO 250 Series PCB Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 250-105/000-006
- WAGO 250 Series PCB Connector, 24-Contact, 3.5 mm Pitch, 1 Row, 250-224/000-006
- WAGO 250 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 250-109/000-006
- WAGO 250 Series PCB Connector, 7-Contact, 3.5 mm Pitch, 1 Row, 250-207/000-006
- WAGO 250 Series PCB Connector, 6-Contact, 3.5 mm Pitch, 1 Row, 250-206/000-006