WAGO 250 Series PCB Connector, 3-Contact, 3.5 mm Pitch, 3 Row, 250-103/000-012
- RS 제품 번호:
- 221-400
- 제조사 부품 번호:
- 250-103/000-012
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩123,025.50
일시적 품절
- 2026년 8월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩123,025.50 | ₩1,230.45 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-400
- 제조사 부품 번호:
- 250-103/000-012
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 3 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in | |
| Colour | Orange | |
| Voltage | 160V | |
| Series | 250 | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Depth | 12mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 3 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in | ||
Colour Orange | ||
Voltage 160V | ||
Series 250 | ||
Standards/Approvals No | ||
Width 12mm | ||
Depth 12mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block redefines connectivity with its compact design and advanced push button technology. Tailored for efficient circuit board incorporation, it allows for seamless wiring with solid and fine stranded conductors, recognising the need for space saving solutions in modern electronic applications. The push in CAGE CLAMP mechanism ensures secure terminations while accommodating a range of conductor sizes.
RoHS compliant ensuring environmental responsibility
Multiple configurations for varied pole numbers and colours
Compatible with a wide array of accessories and tools for enhanced functionality
Lightweight construction minimises overall assembly burden
Suitable for PCB thickness variations providing versatility in design
관련된 링크들
- WAGO 250 Series PCB Connector, 3-Contact, 3.5 mm Pitch, 3 Row, 250-203/000-012
- WAGO 250 Series PCB Connector, 7-Contact, 3.5 mm Pitch, 3 Row, 250-107/000-012
- WAGO 250 Series PCB Connector, 4-Contact, 3.5 mm Pitch, 3 Row, 250-104/000-012
- WAGO 250 Series PCB Connector, 16-Contact, 3.5 mm Pitch, 3 Row, 250-216/000-012
- WAGO 250 Series PCB Connector, 11-Contact, 3.5 mm Pitch, 3 Row, 250-211/000-012
- WAGO 250 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 3 Row, 250-202/000-012
- WAGO 250 Series PCB Connector, 17-Contact, 3.5 mm Pitch, 1 Row, 250-217/000-012
- WAGO 250 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 250-109/000-012